Siemens VQP46.20F1.5Q / S55264-V145 PICV Valve, G 1in, G

N

Subtotal (1 unit)*

MYR533.15

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR533.15

*price indicative

RS Stock No.:
635-934
Mfr. Part No.:
VQP46.20F1.5Q / S55264-V145
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Maximum Working Pressure

2500 kPa

Thread Standard

G

Thread Size

G 1in

RoHS Status: Exempt

COO (Country of Origin):
CN
The Siemens On/Off PICV designed for closed-circuit heating and ventilation systems integrates an on/off control valve with a differential pressure controller, incorporating both in a compact DZR brass body. It supports volumetric flows from 30 to 1800 l/h and operates effectively across a wide differential pressure range of 17 to 600 kPa.

Internally threaded Rp conforming to ISO 7-1
Externally threaded G conforming to ISO 228-1

Related links