67009140 | WIKA G 1/8 Analogue Pressure Gauge 0mbar Back Entry 63mm Outside Diameter | RS
Recently searched

    WIKA G 1/8 Analogue Pressure Gauge 0mbar Back Entry 63mm Outside Diameter

    Subtotal (1 unit)**

    MYR600.93

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 12/08/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR600.93

    **price indicative

    RS Stock No.:
    268-5777
    Mfr. Part No.:
    67009140
    Manufacturer:
    WIKA
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    WIKA

    Maximum Pressure Measurement

    0mbar

    Mounting Type

    Back Entry

    Minimum Pressure Measurement

    -100mbar

    Display Type

    Analogue

    Connection Size

    G 1/8

    Gauge Outside Diameter

    63mm

    Series

    6X1.10

    Related links