WIKA G 1/4 Analogue Pressure Gauge 400bar Back Entry 63mm Outside Diameter
- RS Stock No.:
- 265-6954
- Mfr. Part No.:
- 9921532
- Manufacturer:
- WIKA
Subtotal (1 unit)**
MYR530.32
Temporarily out of stock - back order for despatch 04/08/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR530.32 |
**price indicative
- RS Stock No.:
- 265-6954
- Mfr. Part No.:
- 9921532
- Manufacturer:
- WIKA
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | WIKA | |
Maximum Pressure Measurement | 400bar | |
Minimum Pressure Measurement | 0bar | |
Mounting Type | Back Entry | |
Display Type | Analogue | |
Connection Size | G 1/4 | |
Gauge Outside Diameter | 63mm | |
Series | 213.40.0XX | |
Select all | ||
---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 400bar | ||
Minimum Pressure Measurement 0bar | ||
Mounting Type Back Entry | ||
Display Type Analogue | ||
Connection Size G 1/4 | ||
Gauge Outside Diameter 63mm | ||
Series 213.40.0XX | ||
Related links
- WIKA G 1/4 Analogue Pressure Gauge 400bar Back Entry 63mm Outside Diameter
- RS PRO G 1/4 Analogue Pressure Gauge 400bar Back Entry 63mm Outside Diameter
- Bourdon G 1/4 Analogue Pressure Gauge 400bar Back Entry 63mm Outside Diameter
- WIKA G 1/4 Analogue Pressure Gauge 400bar Bottom Entry 63mm Outside Diameter
- WIKA G 1/4 Analogue Pressure Gauge 400bar Back Entry 40mm Outside Diameter
- WIKA G 1/4 Analogue Pressure Gauge 400bar Back Entry 50mm Outside Diameter
- WIKA G 1/4 Analogue Pressure Gauge 400bar Back Entry 66mm Outside Diameter
- WIKA 1/4 NPT Analogue Pressure Gauge 400bar Back Entry 63mm Outside Diameter