14213281 | WIKA Analogue Pressure Gauge 1bar Bottom Entry 100mm Outside Diameter | RS
Recently searched

    WIKA Analogue Pressure Gauge 1bar Bottom Entry 100mm Outside Diameter

    Subtotal (1 unit)**

    MYR1,996.49

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 27/07/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR1,996.49

    **price indicative

    RS Stock No.:
    222-8857
    Mfr. Part No.:
    14213281
    Manufacturer:
    WIKA
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    WIKA

    Maximum Pressure Measurement

    1bar

    Minimum Pressure Measurement

    0bar

    Mounting Type

    Bottom Entry

    Display Type

    Analogue

    Gauge Outside Diameter

    100mm

    Series

    DSS22F

    Related links