- RS Stock No.:
- 419-0696
- Mfr. Part No.:
- Y192611
- Manufacturer:
- Brady
Discontinued product
- RS Stock No.:
- 419-0696
- Mfr. Part No.:
- Y192611
- Manufacturer:
- Brady
Legislation and Compliance
Product Details
Extra Aggressive Adhesive Write-On
Metal or white vinyl labels
For rough/powder coated surfaces
Also for dirty/demanding surfaces and manufacturing environments
Use indelible pen stock no. 419-0775 to write on these labels
Pen also ideal for other shiny surfaces
Each label 38 x 16 mm
For rough/powder coated surfaces
Also for dirty/demanding surfaces and manufacturing environments
Use indelible pen stock no. 419-0775 to write on these labels
Pen also ideal for other shiny surfaces
Each label 38 x 16 mm
Specifications
Attribute | Value |
---|---|
Fixing Type | Adhesive |
Text Colour | Red, Silver |
Pack Quantity | 120 |
Length | 38mm |
Width | 15mm |