DRAEGER Filter for use with X-plore 8000 Series 6739545
- RS Stock No.:
- 628-452
- Mfr. Part No.:
- 6739545
- Manufacturer:
- DRAEGER
N
Subtotal (1 unit)*
MYR510.40
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR510.40 |
*price indicative
- RS Stock No.:
- 628-452
- Mfr. Part No.:
- 6739545
- Manufacturer:
- DRAEGER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DRAEGER | |
| Filter Type | Gas, Particulate, Vapour | |
| For Use With | X-plore 8000 Series | |
| Select all | ||
|---|---|---|
Brand DRAEGER | ||
Filter Type Gas, Particulate, Vapour | ||
For Use With X-plore 8000 Series | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Draeger X-plore 8000 Filter A2 PR SL is a combination filter for the X-plore 8500 IP and X-plore 8700 EX powered filter devices . The protection class depends on the choice of face piece. In combination with the short or long hood, the protection corresponds to class TH3 (0.2% penetration). In combination with a helmet with visor, visor, or welding visor, the protection corresponds to class TH3 (2% penetration). With the full-face masks of the X-plore 6000 series, protection class TM3 with a 0.05% penetration is achieved.
Protection against particles and aerosols
Permeability 2% to 0.05% depending on the breathing connection
Compatible with X-plore 8500 IP and 8700 EX devices
Permeability 2% to 0.05% depending on the breathing connection
Compatible with X-plore 8500 IP and 8700 EX devices