- RS Stock No.:
- 795-0823
- Mfr. Part No.:
- T0053901699
- Manufacturer:
- Weller
Discontinued product
- RS Stock No.:
- 795-0823
- Mfr. Part No.:
- T0053901699
- Manufacturer:
- Weller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
WTS A Power Unit for Electric Screwdriver
Weller WTS A Mini power supply unit is compatible with Weller model WBTS12 and WBTS35 electric screwdrivers. The power supply unit has an ESD compliant housing, simple and easy to use rotary dials and a green and yellow LED torque display. There is a soft start capability ramp from, 0 to 2 seconds and you can control the speed from 60% to 100% of nominal speed. Added to all the benefits of the WTS A analogue power supply there is a high and low torque adjustment.
Features and Benefits.
Analogue Power Unit for Electric Screwdriver
Simply rotary dial adjustment
Soft start capability, ramp from 0 to 2 sec.
Speed Control - from 60 % to 100 % of nominal speed
Green / Yellow LED torque display
ESD compilant housing
Simply rotary dial adjustment
Soft start capability, ramp from 0 to 2 sec.
Speed Control - from 60 % to 100 % of nominal speed
Green / Yellow LED torque display
ESD compilant housing
Specification.
High / Low torque adjustment (Rotation per minute and Softstart - ECL - screwdriver additional torque range)
Speed Control - from 60 % to 100 % of nominal speed
Soft start capability - ramp from 0 to 2 sec.
Weight 1.7 kg
Size – W x L x H, 190 mm x 170 mm x 105 mm.
Fuse 3.15 A
Input 90/260 V ac (50/60 Hz).
Output 40 V dc, 120 VA max.
Speed Control - from 60 % to 100 % of nominal speed
Soft start capability - ramp from 0 to 2 sec.
Weight 1.7 kg
Size – W x L x H, 190 mm x 170 mm x 105 mm.
Fuse 3.15 A
Input 90/260 V ac (50/60 Hz).
Output 40 V dc, 120 VA max.
Weller
Specifications
Attribute | Value |
---|---|
Series | WTS A |
For Use With | Weller Electric Screwdrivers |
Plug Type | Type C - Euro Plug |