- RS Stock No.:
- 862-8791
- Mfr. Part No.:
- FR015L3EZ
- Manufacturer:
- onsemi
1600 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 25)
MYR3.54
Units | Per Unit | Per Pack* |
25 - 725 | MYR3.54 | MYR88.50 |
750 - 1475 | MYR3.488 | MYR87.20 |
1500 + | MYR3.417 | MYR85.425 |
*price indicative |
- RS Stock No.:
- 862-8791
- Mfr. Part No.:
- FR015L3EZ
- Manufacturer:
- onsemi
Legislation and Compliance
Product Details
USB Power Switch / Reverse Polarity Protector, Fairchild Semiconductor
Up to -30V reverse polarity protection
Reverse-bias blocking time less than 50 nS at -5V
Low "on" resistance: <11mΩ at 5V
Reverse-bias blocking time less than 50 nS at -5V
Low "on" resistance: <11mΩ at 5V
Reverse polarity protector for USB and similar low voltage applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
USB Power Switch ICs, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Power Switch Type | Reverse Polarity Protector |
Switch On Resistance | 30mΩ |
Maximum Operating Supply Voltage | 1.3 V |
Number of Outputs | 1 |
Maximum Operating Current | 8A |
Mounting Type | Surface Mount |
Package Type | MLP |
Pin Count | 6 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |
Dimensions | 2 x 2 x 0.725mm |