Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Semiconductors
/
Power Management ICs
/
Power Switch ICs
Infineon AUIPS1011, Low Side Switch Power Switch IC 3-Pin, TO-220
RS Stock No.:
748-1699
Mfr. Part No.:
AUIPS1011
Manufacturer:
Infineon
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
748-1699
Mfr. Part No.:
AUIPS1011
Manufacturer:
Infineon
Technical data sheets
Legislation and Compliance
Product Details
Specifications
AUIPS1011(S)(R), Intelligent Power Low Side Switch
RoHS Certificate of Compliance
Statement of conformity
Automotive Intelligent Power Switch, Low-Side
Simple low-side MOSFET switches, but with protection against most destructive influences built-in. Automotive qualified to AEC-Q100.
Over temperature shutdown
Short circuit protection (current limit shutdown)
Active clamp
ESD protection
Standards
AEC-Q100
Attribute
Value
Power Switch Type
Low Side Switch
Switch On Resistance
25mΩ
Number of Outputs
1
Mounting Type
Through Hole
Package Type
TO-220
Pin Count
3
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Dimensions
10.66 x 9.02 x 4.82mm
Automotive Standard
AEC-Q100