- RS Stock No.:
- 171-2049
- Mfr. Part No.:
- BD2200GUL-E2
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 171-2049
- Mfr. Part No.:
- BD2200GUL-E2
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
BD2200GUL ,BD2201GUL are Load switches for portable device. It is Load switch IC with build-in N channel MOSFET. This switch IC achieves On-resistance of 100mO (Typ.). It has the function of Soft-Start and build-in discharge circuit.
Single Channel Of Low On-resistance (Typ.=100mΩ) N-channel MOSFET Built in
500mA Output Load Current (BD2200GUL)
1000mA Output Load Current (BD2201GUL)
Soft-Start Function
Output Discharge Circuit
Applications:
Mobile Phone
500mA Output Load Current (BD2200GUL)
1000mA Output Load Current (BD2201GUL)
Soft-Start Function
Output Discharge Circuit
Applications:
Mobile Phone
Specifications
Attribute | Value |
---|---|
Power Switch Type | Low Side Switch |
Power Switch Topology | Low Side |
Switch On Resistance | 200mΩ |
Number of Channels | 1 |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Current | 30µA |
Mounting Type | Surface Mount |
Package Type | VCSP |
Pin Count | 6 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -25 °C |
Dimensions | 1.5 x 1 x 0.45mm |