- RS Stock No.:
- 170-2277
- Mfr. Part No.:
- BTS442E2BKSA1
- Manufacturer:
- Infineon
Discontinued product
- RS Stock No.:
- 170-2277
- Mfr. Part No.:
- BTS442E2BKSA1
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Power Switch Topology | High Side |
Power Switch Type | High Side Switch |
Switch On Resistance | 18mΩ |
Maximum Operating Supply Voltage | 42 V |
Number of Outputs | 1 |
Maximum Operating Current | 21A |
Power Rating | 167W |
Mounting Type | Through Hole |
Package Type | TO-220-5 |
Pin Count | 5 + Tab |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 10 x 4.4 x 9.25mm |
Series | BTS442 |
Automotive Standard | AEC |