- RS Stock No.:
- 166-0806
- Mfr. Part No.:
- BTS50902EKAXUMA1
- Manufacturer:
- Infineon
Discontinued product
- RS Stock No.:
- 166-0806
- Mfr. Part No.:
- BTS50902EKAXUMA1
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
PROFET Smart High-Side Power Switch, Multi-Channel, Infineon
Overload protection
Current limitation
Short-circuit protection
Thermal shutdown
Overvoltage protection
Electrostatic discharge (ESD) protection
Current limitation
Short-circuit protection
Thermal shutdown
Overvoltage protection
Electrostatic discharge (ESD) protection
Specifications
Attribute | Value |
---|---|
Power Switch Topology | High Side |
Power Switch Type | High Side Power Switch |
Switch On Resistance | 180mΩ |
Maximum Operating Supply Voltage | 41 V |
Number of Outputs | 2 |
Maximum Operating Current | 3.5A |
Mounting Type | Surface Mount |
Package Type | DSO-14-40 |
Pin Count | 14 |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 8.65 x 3.9 x 1.47mm |