- RS Stock No.:
- 164-5233
- Mfr. Part No.:
- MAX14912AKN+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 164-5233
- Mfr. Part No.:
- MAX14912AKN+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
The MAX14912/MAX14913 have eight 640mA smart high-side switches that can also be configured as push-pull drivers for high-speed switching. The propagation delay from input to switching of the high-side/low-side drivers is 1μs (max). Each high-side driver has a low on-resistance of 230mΩ (max) at 500mA load current at TA = 125°C. The device is configured and controlled either through pins or the SPI interface. The SPI interface is daisy-chainable, which allows efficient cascading of multiple devices. SPI also supports command mode, for the highest detailed diagnostic information.
Low Power and Heat Dissipation
High-Efficiency
Fast Switching Ideal for High-Speed Control Systems
Fast Inductive Load Demagnetization
Robust Operation
Robust SPI Interface with Watchdog and CRC
Open-Wire Detection in High-Side Mode
Low Supply Voltage Warning
Undervoltage Detection
Overvoltage Detection on OUT
Overcurrent Detection
LED Drivers for Visual Fault and Output State Indication
High-Efficiency
Fast Switching Ideal for High-Speed Control Systems
Fast Inductive Load Demagnetization
Robust Operation
Robust SPI Interface with Watchdog and CRC
Open-Wire Detection in High-Side Mode
Low Supply Voltage Warning
Undervoltage Detection
Overvoltage Detection on OUT
Overcurrent Detection
LED Drivers for Visual Fault and Output State Indication
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Specifications
Attribute | Value |
---|---|
Power Switch Type | Push-Pull Driver |
Power Switch Topology | High Side |
Switch On Resistance | 230mΩ |
Number of Channels | 8 |
Maximum Operating Supply Voltage | 36 V |
Maximum Operating Current | 1.5 A, 22A |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 56 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 8.1 x 8.1 x 0.85mm |
Series | MAX1491 |