- RS Stock No.:
- 128-8866
- Mfr. Part No.:
- BD11600NUX-E2
- Manufacturer:
- ROHM
360 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 10)
MYR4.323
Units | Per Unit | Per Pack* |
10 - 40 | MYR4.323 | MYR43.23 |
50 - 90 | MYR4.021 | MYR40.21 |
100 - 490 | MYR3.645 | MYR36.45 |
500 - 990 | MYR3.332 | MYR33.32 |
1000 + | MYR3.066 | MYR30.66 |
*price indicative |
- RS Stock No.:
- 128-8866
- Mfr. Part No.:
- BD11600NUX-E2
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
High-Side Power Switch ICs, ROHM Semiconductor
Power Management Switch ICs, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Power Switch Type | USB |
Switch On Resistance | 3Ω |
Maximum Operating Supply Voltage | 5.5 V |
Number of Outputs | 1 |
Maximum Operating Current | 40µA |
Mounting Type | Surface Mount |
Package Type | VSON |
Pin Count | 10 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 3 x 2 x 0.58mm |