- RS Stock No.:
- 110-9104
- Mfr. Part No.:
- BTS410E2E3062ABUMA1
- Manufacturer:
- Infineon
Discontinued product
- RS Stock No.:
- 110-9104
- Mfr. Part No.:
- BTS410E2E3062ABUMA1
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
Product Details
PROFET Smart High-Side Power Switch, Single-Channel, Infineon
Overload protection
Current limitation
Short-circuit protection
Thermal shutdown
Overvoltage protection
Electrostatic discharge (ESD) protection
Current limitation
Short-circuit protection
Thermal shutdown
Overvoltage protection
Electrostatic discharge (ESD) protection
Specifications
Attribute | Value |
---|---|
Power Switch Topology | High Side |
Power Switch Type | High Side Power Switch |
Switch On Resistance | 440mΩ |
Maximum Operating Supply Voltage | 42 V |
Maximum Operating Current | 1.8A |
Number of Outputs | 1 |
Mounting Type | Surface Mount |
Package Type | TO-263 |
Pin Count | 5 |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 10 x 9.25 x 4.4mm |