- RS Stock No.:
- 923-6592
- Mfr. Part No.:
- 1222220000
- Manufacturer:
- Weidmüller
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 923-6592
- Mfr. Part No.:
- 1222220000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
ConnectPower Series
Professional range of Weidmuller buffers from the ConnectPower series. In the event of a power shortage, the buffers take over the power supplies in the range from 250ms to 1s in automation systems. The energy is stored in the internal capacitors making them maintenance free. The buffers incorporate an LED display to show the respective state of the buffer.
Reliable
Efficient
Robust
Efficient
Robust
Switch Mode - Weidmuller
Specifications
Attribute | Value |
---|---|
Accessory Type | Diode Module |
For Use With | PROmax Power to Outperform |
Input Current Range | Maximum of 40A |
Mounting Style | DIN Rail Mount |
Supply Voltage | 18 → 30V dc |
Standards Met | cCSAus, CE, CPT, cULus Listed, EAC, EMC1, GL, SEMIF47, UL LIsted |