- RS Stock No.:
- 493-8189
- Mfr. Part No.:
- K910A
- Manufacturer:
- Gossen Metrawatt
Temporarily out of stock - back order for despatch 24/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR2,525.43
Units | Per Unit |
1 + | MYR2,525.43 |
- RS Stock No.:
- 493-8189
- Mfr. Part No.:
- K910A
- Manufacturer:
- Gossen Metrawatt
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
LSP Series laboratory power supplies, programmable
Floating output at 100 W
Secure electrical isolation
ON / OFF output switch
Voltage and current control (square characteristics)
Rotary transducer for setting voltage and current
Button option for settings
Multifunctional LCD display
Memory for 10 device settings
Safety features
Table-top device designed for 19" panel mount
RS232 interface available (K910A)
RS232 / 485 interface available (K911A)
RS485 interface available (K911B)
Secure electrical isolation
ON / OFF output switch
Voltage and current control (square characteristics)
Rotary transducer for setting voltage and current
Button option for settings
Multifunctional LCD display
Memory for 10 device settings
Safety features
Table-top device designed for 19" panel mount
RS232 interface available (K910A)
RS232 / 485 interface available (K911A)
RS485 interface available (K911B)
Specifications
Attribute | Value |
---|---|
Accessory Type | Interface Adapter |
For Use With | LSP 100, SSL 150 to 300 |