Interchangeable Plug for use with Power Supply

  • RS Stock No. 470-8641
  • Mfr. Part No. 3617
  • Manufacturer Mascot
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): NO
Product Details

Mascot Snap-lock Plugs

DC-X, exchangeable DC plugs with snap-lock for added safety
Ends are clearly marked to connect desired polarity

Specifications
Attribute Value
Accessory Type Interchangeable Plug
For Use With Power Supply
24 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 11.13
units
Per unit
1 - 9
MYR11.13
10 - 19
MYR10.32
20 +
MYR9.54
Related Products
Regulated output DC mains adaptorsUniversal Worldwide input 100-240VAC ...
Description:
Regulated output DC mains adaptorsUniversal Worldwide input 100-240VAC ±10%, 50/60HzOutput voltages from 3V to 12V regulatedVoltages selectable via recessed rotary switch1.8 metre (approx.) output lead with polarity inverter and set of 8 output connectorsDouble insulation and protection to IP20Primary input ...
The recommended power supply unit (PSU) for the ...
Description:
The recommended power supply unit (PSU) for the Raspberry Pi 3. This mains power supply has a 1.5m cable and micro USB plug. • Short circuit, overcurrent and over-voltage protection • Low standby current consumption.
Plug-in power supplies outputting a fixed, non-stabilised DC ...
Description:
Plug-in power supplies outputting a fixed, non-stabilised DC voltage.Standard version supplied with a bridge rectifier and a capacitor.Supplied with an approx. 1.7 m connector lead and an output connector with an internal diameter of 2.1 mm and an external diameter ...
Energy saving power supplyNo load power consumption ≤0.3WCompact, ...
Description:
Energy saving power supplyNo load power consumption ≤0.3WCompact, lightweight2m output lead with polarity inverter & connectorsRegulated outputOperating temperature 0 to +40 °CHigh voltage test 3kV transformer primary/secondaryMedical approved versions to EN60601-1, leakage current ≤10μA and power on indicators.