Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Power Supplies & Transformers
Power Supplies
Power Supply Accessories
Eaton Cable assembly, for use with 9PX Series, 9PX Series
RS Stock No.:
250-0355
Mfr. Part No.:
EBMCBL180
Manufacturer:
Eaton
View this category
Price Each
MYR1,069.14
Add to Basket
Units
Back Order
Available for back order.
Add to a parts list
Units
Per Unit
1 +
MYR1,069.14
RS Stock No.:
250-0355
Mfr. Part No.:
EBMCBL180
Manufacturer:
Eaton
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - EBMCBL180
RoHS Certificate of Compliance
Statement of conformity
The Eaton EBM cable is used for extended battery module 180 V.
Black/silver in color
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Accessory Type
Cable
For Use With
9PX Series
Series
9PX
Input Voltage
176 → 276V
Output Voltage
230V