APC Maintenance Bypass, for use with APC InfraStruXure Type A, Smart-UPS, Symmetra UPS products

Subtotal (1 unit)*

MYR13,127.62

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per Unit
1 +MYR13,127.62

*price indicative

RS Stock No.:
238-7233
Mfr. Part No.:
SBP20KP
Manufacturer:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Accessory Type

Panel

For Use With

APC InfraStruXure Type A, Smart-UPS, Symmetra UPS products

RoHS Status: Exempt

COO (Country of Origin):
CN
The APC extremely reliable service bypass panels designed for APC InfraStruXure Type A, Smart-UPS, and Symmetra UPS products. It has hard wire 3-wire (2P + E), hard wire 3-wire (H N + E), hard wire 5-wire (3P + N + E) input connections. Installation guide, rack mounting brackets, and user manual included.

Load capacity is 20000 VA
4U rack height
200V, 208V, 220V, 230V, 240V nominal output voltage
125 A max. current draw
Overload protection

Related links