TDK-Lambda Mounting Bracket for use with RWS50B, RWS-B Series

Subtotal (1 unit)*

MYR137.04

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR137.04

*price indicative

RS Stock No.:
238-0149
Mfr. Part No.:
DIN-04
Manufacturer:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Product Type

Mounting Bracket

Accessory Type

Mounting Bracket

For Use With

RWS50B

Series

RWS-B

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The TDK-Lambda DIN rail power supply mounting bracket is used for RWS50B model.

122.7 x 92.9 mm size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy