Vox Power Cable assembly, for use with Current Share 5 Module Link for Nevo+1200M & S Series Products, NEVO+ & VCCM
- RS Stock No.:
- 190-4273
- Mfr. Part No.:
- CAB-CS8
- Manufacturer:
- Vox Power
Subtotal (1 unit)*
MYR38.17
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR38.17 |
*price indicative
- RS Stock No.:
- 190-4273
- Mfr. Part No.:
- CAB-CS8
- Manufacturer:
- Vox Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vox Power | |
| Accessory Type | Current Share Link | |
| For Use With | Current Share 5 Module Link for Nevo+1200M & S Series Products | |
| Series | NEVO+ & VCCM | |
| Select all | ||
|---|---|---|
Brand Vox Power | ||
Accessory Type Current Share Link | ||
For Use With Current Share 5 Module Link for Nevo+1200M & S Series Products | ||
Series NEVO+ & VCCM | ||
- COO (Country of Origin):
- IN
Nevo+1200 Series Share 8 Link Cable. To be used when parallel connecting 8 modules of the same type and requiring accurate current sharing. Refer to cable set datasheets for details
Related links
- Vox Power Cable assembly NEVO+ & VCCM
- Vox Power Cable assembly NEVO+ & VCCM Series
- Vox Power Cable assembly NEVO+ & VCCM Series
- Vox Power Cable assembly Nevo+1200M & S O/P Modules 13 & 4, NEVO+ Series
- Vox Power Cable Set VCCM Series
- Vox Power Cable Set NEVO+ Series
- Vox Power Switching Power Supply 8 120 → 370 V dc, 85 → 264V ac
- Vox Power Series Link2 VCCM Series

