- RS Stock No.:
- 185-5861
- Mfr. Part No.:
- RLS-226
- Manufacturer:
- Recom
80 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price Each
MYR4.37
Units | Per Unit |
---|---|
1 - 12 | MYR4.37 |
13 - 24 | MYR4.27 |
25 + | MYR4.09 |
- RS Stock No.:
- 185-5861
- Mfr. Part No.:
- RLS-226
- Manufacturer:
- Recom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RECOM Power Line Filter, Surface Mounting, 0.63A Input Current Rating - RLS Series - RLS-226
Is disruptive electrical noise messing with your power connection? Tune it out with this power line filter from RECOM. The unit stops high EMI levels from scrambling supply signals, keeping your system's power flowing freely. By using conductive copper wiring, it lets energy pass through without a hitch and delivers efficient filtering. Mounting the unit into your system is done in no time thanks to simple surface installation. As the component handles current up to 0.63A, it's a go-to choice for standard electrical loads.
Works with many RECOM DC-DC power supplies (such as 901-1478) for wide compatibility
Low-profile dimensions of 4.5 (L) x 3.2 (W) x 2.6mm (D) to slot neatly into busy systems
Insulating plastic frame minimised your exposure to hazardous electrical loads
Works in operating temperatures between -40°C and +125°C to stand up to harsh environments
Low-profile dimensions of 4.5 (L) x 3.2 (W) x 2.6mm (D) to slot neatly into busy systems
Insulating plastic frame minimised your exposure to hazardous electrical loads
Works in operating temperatures between -40°C and +125°C to stand up to harsh environments
Applications
Consumer electronics
Vehicle chargers
Surveillance equipment
Vehicle chargers
Surveillance equipment
Where do I install this power line filter in my system?
Tested and proved in RECOM filter design
RoHS compliant
SMD
RoHS compliant
SMD
This device slots in series between the power supply and your equipment, cutting out electrical noise before power reaches your system.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Accessory Type | Line Inductor |
For Use With | RECOM Power Supply |
Series | RLS |
AC or DC Input Voltage | dc |
Mounting Style | Surface Mount |
Input Current Range | 0.63A |
AC or DC Output Voltage | dc |