Schneider Electric Power Supply, TeSys Series
- RS Stock No.:
- 181-2625
- Mfr. Part No.:
- ABL1A02
- Manufacturer:
- Schneider Electric
Subtotal (1 bag of 5 units)**
MYR218.22
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Bag(s) | Per Bag | Per Unit** |
---|---|---|
1 + | MYR218.22 | MYR43.644 |
**price indicative
- RS Stock No.:
- 181-2625
- Mfr. Part No.:
- ABL1A02
- Manufacturer:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Series | TeSys | |
Supply Voltage | 400V ac | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Series TeSys | ||
Supply Voltage 400V ac | ||
Related links
- Schneider Electric Power Supply Accessory Phaseo Series
- Schneider Electric Power Supply for Use with Modicon Momentum
- Schneider Electric Power Supply Accessory SMT1 Series
- Schneider Electric Power Supply Wiser Series
- Schneider Electric Power Supply PowerPact Multistandard circuit breaker,
- Schneider Electric Power Supply 48V dc 480W, 380 → 500V ac Input Voltage
- Schneider Electric Power Supply Connector Set
- Schneider Electric Power Supply 24V dc Input Voltage