SAM RA Series Sanding Belt 20mm, 60μm Grit
- RS Stock No.:
- 210-354
- Mfr. Part No.:
- RA844520K060SET
- Manufacturer:
- SAM
Discontinued product
- RS Stock No.:
- 210-354
- Mfr. Part No.:
- RA844520K060SET
- Manufacturer:
- SAM
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SAM | |
Sandpaper Type | Sanding Belt | |
Grit Size | 60µm | |
Width | 20mm | |
Series | RA Series | |
Select all | ||
---|---|---|
Brand SAM | ||
Sandpaper Type Sanding Belt | ||
Grit Size 60µm | ||
Width 20mm | ||
Series RA Series | ||