- RS Stock No.:
- 917-4894
- Mfr. Part No.:
- XKRD30506
- Manufacturer:
- Celduc
Discontinued product
- RS Stock No.:
- 917-4894
- Mfr. Part No.:
- XKRD30506
- Manufacturer:
- Celduc
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Non-pull-out vertical relays for DIN rail
Non-pull-out vertical relays for DIN Rail
Relays for controlling all types of loads.
These relays feature a high level of immunity to outside interference, a low off-state leakage current and a surge suppressor.
Relays for controlling all types of loads.
These relays feature a high level of immunity to outside interference, a low off-state leakage current and a surge suppressor.
Specifications
Attribute | Value |
---|---|
Mounting Type | DIN Rail |
Terminal Type | Plug In |
Maximum Switching Voltage DC | 60V |
Length | 58.2mm |
Isolation Coil To Contact | 2.5kV rms |
Maximum Operating Temperature | +80°C |
Height | 76.4mm |
Minimum Operating Temperature | -40°C |
Depth | 53mm |
Application | Indicators, Motors, Power Contactor Coils, Resistors, Solenoids, Transformers |