- RS Stock No.:
- 914-3998
- Mfr. Part No.:
- RG25-1022-28-1024
- Manufacturer:
- Relpol
Discontinued product
- RS Stock No.:
- 914-3998
- Mfr. Part No.:
- RG25-1022-28-1024
- Manufacturer:
- Relpol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
RG25 Series
Professional range of power relays from the RG25 series. All of the relays can be DIN Rail mounted.
2PNO Power Relay
DIN Rail mount
AgCdO contact material
DIN Rail mount
AgCdO contact material
Specifications
Attribute | Value |
---|---|
Coil Voltage | 26.4V dc |
Contact Configuration | DPDT, DPST |
Mounting Type | DIN Rail |
Number of Poles | 2 |
Terminal Type | Screw |
Maximum Switching Voltage AC | 440V |
Maximum Switching Voltage DC | 24V |
Length | 26mm |
Coil Resistance | 340 Ω |
Coil Power | 1.7W |
Height | 72mm |
Standards Met | CE, EAC, PN-EN 60715 |
Contact Material | Silver Alloy |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Life | >10⁶ cycles |
Depth | 49mm |
Isolation Coil To Contact | 5kV ac |
Maximum Switching Power DC | 1.7 W |
Maximum Switching Power AC | 3VA |
Application | Automation, Catering, Control with Single Phase Motors, Electromagnets, HVAC, Photoelectric Systems |