- RS Stock No.:
- 863-9697
- Mfr. Part No.:
- K10P-11A15-240
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 863-9697
- Mfr. Part No.:
- K10P-11A15-240
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
K10 Series Relay
K10 Series Miniature General Relay from TE Connectivity
DPDT 2 Form C
Silver Cadmium Oxide Contacts
Contact Rating 15 A @ 120 V ac
Operating Temperature -45°C to +70°C
Silver Cadmium Oxide Contacts
Contact Rating 15 A @ 120 V ac
Operating Temperature -45°C to +70°C
Specifications
Attribute | Value |
---|---|
Coil Voltage | 240V ac |
Contact Configuration | DPDT |
Mounting Type | Plug In |
Switching Current | 15A |
Number of Poles | 2 |
Latching | No |
Terminal Type | Plug In |
Maximum Switching Voltage AC | 277V |
Maximum Switching Voltage DC | 30V |
Length | 28.17mm |
Coil Resistance | 12000Ω |
Coil Power | 1.5W |
Height | 34.93mm |
Depth | 21.84mm |
Isolation Coil To Contact | 1.5kVrms |
Maximum Operating Temperature | +70°C |
Series | K10 |
Contact Material | Silver Alloy |
Minimum Operating Temperature | -45°C |
Life | 100000 (Electrical) Operations, 10000000 (Mechanical) Operations |
Maximum Switching Power AC | 1/2 hp |
Application | General Purpose, Industrial |