- RS Stock No.:
- 857-1370
- Mfr. Part No.:
- 2903674
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 11/06/2024, delivery within 4 working days from despatch date
Added
Price 1 Box of 10
MYR731.54
Box(es) | Per Box | Per Unit* |
1 + | MYR731.54 | MYR73.154 |
*price indicative |
- RS Stock No.:
- 857-1370
- Mfr. Part No.:
- 2903674
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Plug-in industrial relay with power contacts and additional hard gold plating, 4 PDTs, test key, status LED, freewheeling diode, mechanical switch position indicator, polarity: A1+, A2-, coil voltage: 125 V DC
Specifications
Attribute | Value |
---|---|
Coil Voltage | 125V dc |
Contact Configuration | 4PDT |
Mounting Type | Plug In |
Number of Poles | 4 |
Latching | No |
Terminal Type | Plug In |
Length | 21.2mm |
Minimum Operating Temperature | -40°C |
Life | 20000000 cycles |
Series | REL-IR4/LDP-125DC/4X21AU |
Maximum Operating Temperature | +70°C |
Contact Material | Gold Plated |
Height | 35.6mm |
Depth | 27.5mm |