Better World
Schneider Electric Plug In Power Relay, 24V dc Coil, 5A Switching Current, DPDT
- RS Stock No.:
- 852-6875
- Distrelec Article No.:
- 303-02-854
- Mfr. Part No.:
- RXG23BD
- Manufacturer:
- Schneider Electric
Bulk discount available
Price Each**
MYR47.31
88 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 - 4 | MYR47.31 |
5 + | MYR38.94 |
**price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 852-6875
- Distrelec Article No.:
- 303-02-854
- Mfr. Part No.:
- RXG23BD
- Manufacturer:
- Schneider Electric
Related links
- Schneider Electric Plug In Power Relay 5A Switching Current, DPDT
- Schneider Electric Plug In Power Relay 5A Switching Current, DPDT
- TE Connectivity Power Relay 5A Switching Current, DPDT
- Fujitsu PCB Mount Power Relay 5A Switching Current, DPDT
- Omron Surface Mount Power Relay 5A Switching Current, DPDT
- Releco Plug In Latching Power Relay 5A Switching Current, DPDT
- Carlo Gavazzi Plug In Power Relay 5A Switching Current, DPDT
- Releco PCB Mount Power Relay 5A Switching Current, DPDT