- RS Stock No.:
- 842-3701
- Mfr. Part No.:
- C4-A40/120-125VDC
- Manufacturer:
- Turck
Discontinued product
- RS Stock No.:
- 842-3701
- Mfr. Part No.:
- C4-A40/120-125VDC
- Manufacturer:
- Turck
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
C4 Series 14 Pin Relays
The Releco by Turck C4 series of Relays are general purpose 14 pin plug-in relays that offer superior reliability combined with time-saving standard features that result in simplified testing and minimum down time.
The unique design provides higher reliability and a longer relay life
Available with different coil accessories
Various coil voltages available
Latching and non-latching options available
Available with different coil accessories
Various coil voltages available
Latching and non-latching options available
Specifications
Attribute | Value |
---|---|
Coil Voltage | 125V dc |
Contact Configuration | 4PDT |
Mounting Type | Plug In |
Switching Current | 6A |
Terminal Type | Plug In |
Maximum Switching Voltage AC | 250V |
Maximum Switching Voltage DC | 220V |
Length | 35mm |
Coil Power | 1.4W |
Height | 52.5mm |
Life | ≥100000 (Electrical) Operations, 20000000 (Mechanical) Operations |
Series | C4-A40 |
Depth | 35mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |
Isolation Coil To Contact | 2.5kV |
Contact Material | Silver Alloy |
Application | General Purpose |