Omron Plug In Power Relay, 110V dc Coil, 5A Switching Current, 4PDT
- RS Stock No.:
- 827-8380
- Mfr. Part No.:
- MY4ZIN DC100/110S
- Manufacturer:
- Omron
Price Each**
MYR117.25
10 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR117.25 |
**price indicative
Related links
- Omron Plug In Power Relay 5A Switching Current, 4PDT
- Omron Plug In Power Relay 5A Switching Current, DPDT
- Omron Plug In Non-Latching Relay 110 V dc Coil 4PDT
- Lovato Plug In Non-Latching Relay 5A Switching Current, 4PDT
- Omron Surface Mount Power Relay 5A Switching Current, DPDT
- Omron Plug In Power Relay 5A Switching Current, 4PDT
- Omron Plug In Power Relay 5A Switching Current, 4PDT
- Omron Plug In Power Relay 5A Switching Current, 4PDT