- RS Stock No.:
- 827-8080
- Mfr. Part No.:
- MK2KP-UA-DC12
- Manufacturer:
- Omron
Discontinued product
- RS Stock No.:
- 827-8080
- Mfr. Part No.:
- MK2KP-UA-DC12
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Omron MK2 Series
The MK2 series relays off the user an alternative where the application requires high durability and reliability. They have a high mechanical operating frequency of 1,800 operations/hour, even under the rated load. They also have a high shock resistance with an approximate 50Gs mechanical durability and 10Gs malfunction durability.
High vibration and shock resistance
Operation indicator for easy monitoring
Operating temperature: -10 to 40 °C
Operation indicator for easy monitoring
Operating temperature: -10 to 40 °C
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | DPDT |
Mounting Type | Plug In |
Switching Current | 5A |
Number of Poles | 2 |
Latching | No |
Terminal Type | Plug In |
Maximum Switching Voltage AC | 500V |
Maximum Switching Voltage DC | 250V |
Length | 34.5mm |
Coil Resistance | 52Ω |
Coil Power | 2.7W |
Life | 5000000 (Mechanical) Operations |
Minimum Operating Temperature | -10°C |
Depth | 52.5mm |
Isolation Coil To Contact | 2kV ac |
Maximum Operating Temperature | +40°C |
Series | MK2KP |
Height | 34.5mm |
Maximum Switching Power AC | 1.1 kVA |
Maximum Switching Power DC | 72 W |
Application | General Purpose |