- RS Stock No.:
- 814-8453
- Mfr. Part No.:
- 92S7D22D-24
- Manufacturer:
- Schneider Electric
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR82.16
Units | Per Unit |
1 + | MYR82.16 |
- RS Stock No.:
- 814-8453
- Mfr. Part No.:
- 92S7D22D-24
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
92 Series Power Relays
The 92 series power relays offer a small package size and features Class F insulation for a maximum coil temperature of 155 ºC.
UL508 spacing
DIN and panel mount cover
Sealed construction
DIN and panel mount cover
Sealed construction
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | DPST |
Mounting Type | Panel Mount |
Switching Current | 20A |
Number of Poles | 2 |
Latching | No |
Terminal Type | Quick Connect |
Maximum Switching Voltage AC | 300V |
Length | 33.7mm |
Coil Resistance | 350Ω |
Coil Power | 4W |
Height | 30mm |
Maximum Operating Temperature | +55°C |
Contact Material | Silver Alloy |
Life | 100000 cycles |
Minimum Operating Temperature | -40°C |
Depth | 52mm |
Isolation Coil To Contact | 4kV ac |
Application | Power |