Panasonic PCB Power Relay, 24V dc Coil, 10A Switching Current, 4PDT

This image is representative of the product range

Subtotal (1 pack of 10 units)*

MYR1,989.90

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 07 September 2026
  • Plus 150 unit(s) shipping from 13 October 2026
  • Plus 200 unit(s) shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
10 +MYR198.99MYR1,989.90

*price indicative

RS Stock No.:
811-3413
Distrelec Article No.:
304-01-992
Mfr. Part No.:
SP4-P-24V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Power Relay

Coil Voltage

24V dc

Contact Configuration

4PDT

Mount Type

PCB

Series

SP

Terminal Type

PCB Pin

Switching Current

10A

Minimum Operating Temperature

-50°C

Switching AC Voltage

250V ac

Switching Power

300W

Maximum Operating Temperature

60°C

Coil Resistance

1.9kΩ

Height

25.6mm

Width

20.5mm

Standards/Approvals

VDE, UL, CSA

Length

50mm

Coil Power

300mW

Contact Material

Silver Alloy

Contact Resistance

50mΩ

COO (Country of Origin):
JP

SP Series Relay


From Panasonic, these SP Series PCB mount power relays are highly sensitive, highly reliable and have a long life. As well as being compact, the SP series PCB power relays also offer strong resistance to vibration and shock.

Features and Benefits:

• High sensitivity power relay

• Nominal operating power of 300mW and minimum operating power of 150mW

• High vibration/shock resistance

• Dimensions, DPDT H22 x W50 x D25.6 mm / 4PDT H22 x W50 x D36.8 mm

Note

This range also includes a PCB Mounting Board for use with relays (see stock number 127-9493.)

Approvals

UL, CSA, TUV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy