Omron Socket Power Relay, 110V ac Coil, 10A Switching Current, 4PDT

This image is representative of the product range

Subtotal (1 unit)*

MYR153.96

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR153.96

*price indicative

RS Stock No.:
794-9343
Mfr. Part No.:
LY4N AC100/110
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Power Relay

Coil Voltage

110V ac

Contact Configuration

4PDT

Mount Type

Socket

Series

LY4N

Terminal Type

Plug-In

Switching Current

10A

Switching Power

2.5W

Switching DC Voltage

125V dc

Switching AC Voltage

250V

Minimum Operating Temperature

-25°C

Coil Resistance

1.8kΩ

Maximum Operating Temperature

40°C

Coil Power

2.5VA

Length

28mm

Standards/Approvals

CSA, UL

Width

21.5mm

Height

36mm

Contact Material

Silver Alloy

Contact Resistance

50mΩ

COO (Country of Origin):
JP

Omron LY4N Series Power Relay, 110V Coil Voltage, 10A Switching Current - LY4N AC100/110


This power relay provides electromagnetic switching for control and automation systems, designed to be mounted in a socket for straightforward replacement or service. It operates from an AC Coil and switches multiple circuits with a Compact footprint suited to panel and control-cabinet installations. The device is intended for use where moderate switching power and multi-pole control are required in industrial electrical and mechanical applications.

Features and Benefits:


• 4PDT contact arrangement enables simultaneous multi-circuit control
• 10A switching current supports moderately high-load applications
• Silver-alloy contacts reduce wear and maintain low contact resistance
• 250V AC switching capability handles typical mains voltage loads
• 125V DC switching rating allows use with DC control circuits
• 2.5VA Coil power results in low drive energy requirements

Applications


• Suitable for industrial automation relay logic in control panels
• Ideal for switching multiple sensor or actuator circuits simultaneously
• Used for replacing legacy socket-mounted relays during maintenance
• Can be used for DC control loop isolation in machinery systems

What Coil characteristics determine drive requirements?


The Coil requires an AC supply at 110V and measures 1.8kΩ, which yields the Coil power consumption specified and defines the drive-circuit impedance.

How does the relay handle contact wear and conductivity?


Contacts are MADE from a silver alloy and exhibit a contact resistance of around 50mΩ, providing consistent conductivity and reduced contact heating under load.

What environmental temperature range can it function within?


The relay is specified to operate at ambient temperatures between -25°C and 40°C, ensuring performance across common industrial temperature conditions.

How is the relay installed and connected electrically?


The device is designed for plug-in Terminal connection into a matching socket, allowing quick replacement without direct soldering or hardwiring.

Which approvals support its use in regulated installations?


It holds recognised safety approvals from UL and CSA, indicating conformity with relevant electrical safety standards.

Approvals

VDE, UL, CSA, TUV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy