- RS Stock No.:
- 708-3194
- Mfr. Part No.:
- 43.41.7.012.2300
- Manufacturer:
- Finder
79 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR23.52
Units | Per Unit |
1 - 24 | MYR23.52 |
25 - 49 | MYR23.03 |
50 - 99 | MYR22.34 |
100 - 249 | MYR21.79 |
250 + | MYR21.30 |
- RS Stock No.:
- 708-3194
- Mfr. Part No.:
- 43.41.7.012.2300
- Manufacturer:
- Finder
Technical data sheets
Legislation and Compliance
Product Details
43 Series
Low profile (15.4mm height)
High Isolation coil to contact: 6000Vac
Dimensions: 15.4x10.2x30.2mm
High Isolation coil to contact: 6000Vac
Dimensions: 15.4x10.2x30.2mm
Approvals
UL recognised component for Canada and US, VDE
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 10A |
Number of Poles | 1 |
Latching | No |
Terminal Type | Through Hole |
Maximum Switching Voltage AC | 400V ac |
Length | 30.2mm |
Coil Resistance | 580 Ω |
Coil Power | 250mW |
Isolation Coil To Contact | 6kV |
Height | 15.4mm |
Depth | 10.2mm |
Maximum Operating Temperature | +85°C |
Series | 43 Series |
Contact Material | Silver Alloy |
Life | 100000 (Electrical) cycles, 10000000 (Mechanical) cycles |
Minimum Operating Temperature | -40°C |
Maximum Switching Power AC | 2.5 kVA |