- RS Stock No.:
- 683-9807
- Mfr. Part No.:
- G6S-2F-Y 3DC
- Manufacturer:
- Omron
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 683-9807
- Mfr. Part No.:
- G6S-2F-Y 3DC
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Omron G6S Series
Fully sealed construction
High dielectric strength between coil and contacts (2000Vac) and between contacts of different polarity (1500Vac)
High impulse withstand voltages between coil and contacts, and between contacts of different polarity (2500V, 2x10 μs: Bellcore requirements)
EN60950/EN41003 supplementary insulation-certified type available, see G6S 2FY types
High dielectric strength between coil and contacts (2000Vac) and between contacts of different polarity (1500Vac)
High impulse withstand voltages between coil and contacts, and between contacts of different polarity (2500V, 2x10 μs: Bellcore requirements)
EN60950/EN41003 supplementary insulation-certified type available, see G6S 2FY types
Approvals
UL, CSA
Specifications
Attribute | Value |
---|---|
Coil Voltage | 3V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Switching Current | 2A |
Terminal Type | Surface Mount |
Length | 14.8mm |
Height | 9.2mm |
Minimum Operating Temperature | -40°C |
Depth | 9.2mm |
Contact Material | Gold Plated |
Maximum Operating Temperature | +85°C |
Series | G6S |
Maximum Switching Power DC | 60 W |
Maximum Switching Power AC | 62.5 VA |
Application | Signal |