- RS Stock No.:
- 650-2467
- Mfr. Part No.:
- JQ1AP12
- Manufacturer:
- Panasonic
Temporarily out of stock - back order for despatch 23/10/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Bag of 5)
MYR10.844
Units | Per Unit | Per Bag* |
5 - 45 | MYR10.844 | MYR54.22 |
50 - 120 | MYR10.042 | MYR50.21 |
125 + | MYR9.532 | MYR47.66 |
*price indicative |
- RS Stock No.:
- 650-2467
- Mfr. Part No.:
- JQ1AP12
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
High Noise Immunity Miniature Power Relays - JQ Series
Monostable power relays with a high level of immunity to electrical noise and excellent isolation (8kV) between contacts and coil.
Applications: air conditioning equipment, refrigerators, microwave ovens and heating equipment, etc.
Applications: air conditioning equipment, refrigerators, microwave ovens and heating equipment, etc.
Approvals
UL E43028, CSA LR26550, SEV
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Latching | No |
Terminal Type | Through Hole |
Length | 20mm |
Coil Resistance | 720 Ω |
Coil Power | 200mW |
Depth | 10mm |
Height | 16mm |
Life | 10000000 (Electrical) cycles |
Minimum Operating Temperature | -40°C |
Contact Material | Silver Alloy |
Isolation Coil To Contact | 4kVrms |
Maximum Operating Temperature | +70°C |
Maximum Switching Power AC | 1.25 kVA |
Maximum Switching Power DC | 150 W |
Application | Power |