Omron Plug In Relay, 230V Coil, DPDT
- RS Stock No.:
- 288-3255
- Distrelec Article No.:
- 301-37-209
- Mfr. Part No.:
- G2R-2-SN-AP3 230VAC (S)
- Manufacturer:
- Omron
Price Each**
MYR123.26
Temporarily out of stock - back order for despatch 08/04/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR123.26 |
**price indicative
- RS Stock No.:
- 288-3255
- Distrelec Article No.:
- 301-37-209
- Mfr. Part No.:
- G2R-2-SN-AP3 230VAC (S)
- Manufacturer:
- Omron
Related links
- Omron Plug In Latching Non-Latching Relay 5A Switching Current, DPDT
- Omron Plug In Power Relay 5A Switching Current, DPDT
- Omron Plug In Power Relay 5A Switching Current, DPDT
- Omron Plug In Non-Latching Relay 5A Switching Current, DPDT
- Omron Plug In Power Relay 5A Switching Current, DPDT
- Omron Plug In Power Relay 5A Switching Current, DPDT
- Omron Plug In Power Relay 5A Switching Current, DPDT
- Omron Plug In Power Relay 5A Switching Current, DPDT