- RS Stock No.:
- 266-2996
- Mfr. Part No.:
- MY2 AC24(S)
- Manufacturer:
- Omron
13 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR54.60
Units | Per Unit |
1 + | MYR54.60 |
- RS Stock No.:
- 266-2996
- Mfr. Part No.:
- MY2 AC24(S)
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Omron miniature power relay is a model with latching lever added for easier circuit checking. It reduces wiring work by 60% when combined with the PYF-PU push-In plus socket. Relays with AC and DC coils have different colors of operating indicators (L
Mechanical operation indicators are a standard feature on all models
RoHS complaint
RoHS complaint
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V ac |
Contact Configuration | DPDT |
Mounting Type | Plug In |
Switching Current | 10A |
Number of Poles | 2 |
Latching | Yes |