Finder Plug In Relay, 6V dc Coil, 10A Switching Current
- RS Stock No.:
- 257-7382
- Mfr. Part No.:
- 553290060040
- Manufacturer:
- Finder
Subtotal (1 unit)**
MYR61.21
19 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR61.21 |
**price indicative
Related links
- Finder Plug In Relay 10A Switching Current
- Finder PCB Mount Relay 10A Switching Current, SPDT
- Finder PCB Mount Relay 10A Switching Current
- Finder PCB Mount Power Relay 10A Switching Current, SPDT
- Finder PCB Mount Power Relay 10A Switching Current, DPDT
- Finder PCB Mount 6V dc Coil SPDT
- RS PRO PCB Mount Power Relay 10A Switching Current, SPDT
- Fujitsu PCB Mount Power Relay 10A Switching Current, SPST