Omron Chassis Mount Power Relay, 12V dc Coil, DPST
- RS Stock No.:
- 254-3154
- Mfr. Part No.:
- G7L-2A-TUBJ DC12
- Manufacturer:
- Omron
Bulk discount available
Subtotal (1 unit)**
MYR68.15
14 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 - 9 | MYR68.15 |
10 + | MYR65.88 |
**price indicative
- RS Stock No.:
- 254-3154
- Mfr. Part No.:
- G7L-2A-TUBJ DC12
- Manufacturer:
- Omron
Related links
- Omron Panel Mount Power Relay 25A Switching Current, DPST
- Omron Flange Mount Power Relay 25A Switching Current, DPST
- Omron Chassis Mount Power Relay 40 (AC) A, 5 (DC) A Switching Current
- Omron Chassis Mount Power Relay 25A Switching Current
- Omron Chassis Mount Power Relay 200A Switching Current, SPST
- Omron PCB Mount Power Relay 30A Switching Current, DPST-NO
- Omron PCB Mount Relay DPST
- Omron PCB Mount Relay DPST