- RS Stock No.:
- 253-4088
- Mfr. Part No.:
- 44.62.7.012.4000
- Manufacturer:
- Finder
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 253-4088
- Mfr. Part No.:
- 44.62.7.012.4000
- Manufacturer:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
44 Series - 44.52 & 44.62
High physical separation between adjacent contacts
8mm, 6kV insulation coil to contact
Flux proof: RT II
Dimensions: H25, W29, D12.4mm
8mm, 6kV insulation coil to contact
Flux proof: RT II
Dimensions: H25, W29, D12.4mm
Approvals
SEV; VDE; CSA; cULus; GOST; IMQ; RINA
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Switching Current | 10A |
Number of Poles | 2 |
Terminal Type | Through Hole |
Length | 29mm |
Coil Resistance | 300 Ω |
Coil Power | 500mW |
Height | 25mm |
Life | 20000000 (Electrical) cycles |
Maximum Operating Temperature | +85°C |
Isolation Coil To Contact | 6kV |
Minimum Operating Temperature | -40°C |
Depth | 12.4mm |
Contact Material | Silver Alloy |
Series | 44 Series |
Maximum Switching Power AC | 2.5 kVA |
Application | Compact |