Finder Plug In Relay, 24V dc Coil, 7A Switching Current
- RS Stock No.:
- 248-1663
- Mfr. Part No.:
- 553490245074
- Manufacturer:
- Finder
Subtotal (1 pack of 10 units)*
MYR954.57
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | MYR95.457 | MYR954.57 |
*price indicative
- RS Stock No.:
- 248-1663
- Mfr. Part No.:
- 553490245074
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 24V dc | |
| Mounting Type | Plug In | |
| Switching Current | 7A | |
| Number of Poles | 4 | |
| Latching | No | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 24V dc | ||
Mounting Type Plug In | ||
Switching Current 7A | ||
Number of Poles 4 | ||
Latching No | ||
- COO (Country of Origin):
- IT
The Facoms miniature general purpose PCB relays mainly used for automation for blinds, grilles and shutters, control and management of electric power, shipyards, road / tunnel lighting, hoists and cranes, circuit breakers and switches, control panels, panels for electrical distribution.
4 CO 7 A
Plug-in type
AC & DC coils
Cadmium free contacts
24V dc voltage supply
Plug-in type
AC & DC coils
Cadmium free contacts
24V dc voltage supply
Related links
- Finder Plug In Relay 7A Switching Current
- Finder Plug In Relay 7A Switching Current, 4PDT
- Finder Plug In Relay 7A Switching Current
- Finder Plug In Relay 7A Switching Current
- Finder Plug In Relay 7A Switching Current
- Finder Plug In Relay 7A Switching Current
- Finder Plug In Relay 7A Switching Current
- Finder Plug In Relay 7A Switching Current
