Finder Plug In Relay, 24V dc Coil, 7A Switching Current
- RS Stock No.:
- 248-1662
- Mfr. Part No.:
- 553490245060
- Manufacturer:
- Finder
Price Each (In a Pack of 10)**
MYR103.291
Temporarily out of stock - back order for despatch 13/04/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Pack** |
---|---|---|
10 + | MYR103.291 | MYR1,032.91 |
**price indicative
Related links
- Finder Plug In Relay 7A Switching Current
- Finder Plug-In Mount Relay 7A Switching Current
- Finder Plug In Relay 7A Switching Current, 4PDT
- Finder Plug In Power Relay 7A Switching Current, 4PDT
- Finder Socket Mount Power Relay 7A Switching Current, 4PDT
- Finder PCB Mount Power Relay 7A Switching Current, 4PDT
- Tempatron Plug In Power Relay 7A Switching Current, DPDT
- Lovato Plug In Non-Latching Relay 7A Switching Current, DPDT