Finder Plug In Relay, 110V ac Coil, 7A Switching Current
- RS Stock No.:
- 248-1616
- Mfr. Part No.:
- 553481100020
- Manufacturer:
- Finder
Price Each (In a Pack of 10)**
MYR79.662
Temporarily out of stock - back order for despatch 15/04/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Pack** |
---|---|---|
10 + | MYR79.662 | MYR796.62 |
**price indicative
Related links
- Finder Plug In Relay 7A Switching Current
- Finder Plug In Power Relay 7A Switching Current, 4PDT
- Finder Plug In Relay 7A Switching Current, 4PDT
- Finder PCB Mount Power Relay 7A Switching Current, 4PDT
- Lovato Plug In Non-Latching Relay 7A Switching Current, DPDT
- Finder Plug In Relay 7A Switching Current
- Finder Plug In Relay 7A Switching Current
- Finder Plug In Relay 7A Switching Current