Finder Plug In Relay, 12V ac Coil, 10A Switching Current
- RS Stock No.:
- 248-1501
- Mfr. Part No.:
- 553280120000
- Manufacturer:
- Finder
Subtotal (1 pack of 10 units)**
MYR562.20
Temporarily out of stock - back order for despatch 26/04/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Pack** |
---|---|---|
10 + | MYR56.22 | MYR562.20 |
**price indicative
Related links
- Finder Plug In Relay 10A Switching Current
- Finder Plug In Relay 10A Switching Current 3PDT
- Finder Plug In Power Relay 10A Switching Current, DPDT
- Finder Plug In Power Relay 10A Switching Current, 3PDT
- Finder Flange Mount Relay 10A Switching Current
- Finder Flange Mount Relay 10A Switching Current 3PDT
- Finder Panel Mount Relay 10A Switching Current, DPST
- Finder Panel Mount Relay 10A Switching Current, SPST