Finder Plug In Relay, 240V ac Coil, 10A Switching Current, 3PDT, 3PDT
- RS Stock No.:
- 248-1475
- Mfr. Part No.:
- 551382400000
- Manufacturer:
- Finder
Price Each (In a Pack of 10)**
MYR69.804
Temporarily out of stock - back order for despatch 04/04/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Pack** |
---|---|---|
10 + | MYR69.804 | MYR698.04 |
**price indicative
Related links
- Finder Plug In Relay 10A Switching Current 3PDT
- Finder Flange Mount Relay 10A Switching Current 3PDT
- Finder Plug In Relay 16A Switching Current 3PDT
- Finder Plug-In Mount Relay 6A Switching Current 3PDT
- Finder Plug In Relay 10A Switching Current 3PDT
- Finder Plug In Relay 10A Switching Current 3PDT
- Finder Plug In Relay 10A Switching Current 3PDT
- Finder Plug In Relay 10A Switching Current 3PDT