Finder PCB Mount Relay, 240V ac Coil, 10A Switching Current
- RS Stock No.:
- 248-1455
- Mfr. Part No.:
- 551282400000
- Manufacturer:
- Finder
Price Each (In a Pack of 10)
MYR65.444
Temporarily out of stock - back order for despatch 22/01/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per Unit | Per Pack** |
---|---|---|
10 + | MYR65.444 | MYR654.44 |
**price indicative
- RS Stock No.:
- 248-1455
- Mfr. Part No.:
- 551282400000
- Manufacturer:
- Finder
Related links
- Finder Flange Mount Relay 10A Switching Current
- Finder Flange Mount Relay 10A Switching Current 3PDT
- Omron PCB Mount Power Relay 10A Switching Current, DPDT
- Finder Plug In Relay 10A Switching Current
- Omron PCB Mount Non-Latching Relay 10A Switching Current, SPDT
- Finder Plug In Relay 10A Switching Current 3PDT
- Finder PCB Mount Power Relay Module 10A Switching Current
- Turck Plug In Power Relay 10A Switching Current, SPDT